0603WGJ0201BAE vs SFR03EZPJ201 feature comparison

0603WGJ0201BAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SFR03EZPJ201 ROHM Semiconductor

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD ROHM CO LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.0625 W 0.1 W
200 Ω 200 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/16W,GJ TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1
Yes
CHIP
8533.21.00.30
ANTI-SULFUR
e3
SURFACE MOUNT
TR, PAPER, 7 INCH
70 °C
AEC-Q200; IATF 16949
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare 0603WGJ0201BAE with alternatives

Compare SFR03EZPJ201 with alternatives