0603WGJ0181B1
vs
RK73B1JTTPD181J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.0625 W
0.1 W
Resistance
180 Ω
180 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0603(1/16W,GJ TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED PAPER, 10 INCH
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare 0603WGJ0181B1 with alternatives
Compare RK73B1JTTPD181J with alternatives