0603WGJ0123C5E vs RMCS1/1612K05%R feature comparison

0603WGJ0123C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMCS1/1612K05%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 12000 Ω 12000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/16W,GJ TOL) RMCS1/16(200PPM,5%)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Packing Method Tape, Paper
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0603WGJ0123C5E with alternatives

Compare RMCS1/1612K05%R with alternatives