0603WGJ0123B5E
vs
RK73K1JTBC123J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.0625 W
0.1 W
Resistance
12000 Ω
12000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0603(1/16W,GJ TOL)
RK73K1J( 5% TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
Bulk
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 0603WGJ0123B5E with alternatives
Compare RK73K1JTBC123J with alternatives