0603WGF3922C2E vs CHP0603100PPM39.2K1%F0131E2 feature comparison

0603WGF3922C2E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CHP0603100PPM39.2K1%F0131E2 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 39200 Ω 39200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/16W,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Packing Method Waffle Pack
Reference Standard MIL-R-55342D
Surface Mount YES
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0603WGF3922C2E with alternatives

Compare CHP0603100PPM39.2K1%F0131E2 with alternatives