0603WGF2742C5E vs RCS1608F2742ES feature comparison

0603WGF2742C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RCS1608F2742ES Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 27400 Ω 27400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/16W,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, CARDBOARD PAPER, 10 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 0603WGF2742C5E with alternatives

Compare RCS1608F2742ES with alternatives