0603WGF2614T5E vs CRCW06032614F100RT5-E3 feature comparison

0603WGF2614T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CRCW06032614F100RT5-E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 0603
Reach Compliance Code compliant unknown
Additional Feature PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 2610000 Ω 2610000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE

Compare 0603WGF2614T5E with alternatives

Compare CRCW06032614F100RT5-E3 with alternatives