0603WGF1472TC vs HCHP0603K1472FB151 feature comparison

0603WGF1472TC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

HCHP0603K1472FB151 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 14700 Ω 14700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Rohs Code No
Mounting Feature SURFACE MOUNT
Packing Method Waffle Pack
Reference Standard MIL-R-55342D
Surface Mount YES
Terminal Finish TIN LEAD SILVER OVER NICKEL
Terminal Shape WRAPAROUND

Compare 0603WGF1472TC with alternatives

Compare HCHP0603K1472FB151 with alternatives