0603WGF1052TDE vs MC0063W0603110K5 feature comparison

0603WGF1052TDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MC0063W0603110K5 SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 10500 Ω 10500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Samacsys Manufacturer Multicomp Pro
Mounting Feature SURFACE MOUNT
Packing Method TR
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0603WGF1052TDE with alternatives

Compare MC0063W0603110K5 with alternatives