0603WGF1001C2 vs MCR03MZPFX1001 feature comparison

0603WGF1001C2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MCR03MZPFX1001 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/16W,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature STANDARD: TS 16949
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND

Compare 0603WGF1001C2 with alternatives

Compare MCR03MZPFX1001 with alternatives