0603WGF1001C2 vs CR16-1001FF feature comparison

0603WGF1001C2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR16-1001FF ASJ Holdings Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/16W,F TOL)
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1 1
Rohs Code No
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0603WGF1001C2 with alternatives

Compare CR16-1001FF with alternatives