0603WAF2052T5E vs WR06X2052FBL feature comparison

0603WAF2052T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

WR06X2052FBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
ROYAL ELECTRONIC FTY CO LTD WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH BULK
0.1 W 0.1 W
70 °C 70 °C
20500 Ω 20500 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
EAR99
8533.21.00.30
FLAME PROOF

Compare 0603WAF2052T5E with alternatives

Compare WR06X2052FBL with alternatives