0603WAF1003T5E vs 0603SAF1003T50 feature comparison

0603WAF1003T5E Uniohm Corp

Buy Now Datasheet

0603SAF1003T50 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes No
Yes Yes
Contact Manufacturer Active
UNIROYAL ELECTRONICS INDUSTRY CO LTD ROYAL ELECTRONIC FTY CO LTD
CHIP, ROHS COMPLIANT , 0603
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
UNI-ROYAL(Uniroyal Elec)
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR TR
0.1 W 0.1 W
70 °C 70 °C
100000 Ω 100000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
2 1
0603

Compare 0603WAF1003T5E with alternatives

Compare 0603SAF1003T50 with alternatives