0603W160D101SNT vs 0603W160D101GT feature comparison

0603W160D101SNT Capax Technologies Inc

Buy Now Datasheet

0603W160D101GT

Part not found

Search for 0603W160D101GT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
JESD-609 Code e3
Length 1.57 mm
Negative Tolerance 3.125%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 3.125%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Temperature Characteristics Code N5600
Temperature Coefficient -5600ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.81 mm
Base Number Matches 5

Compare 0603W160D101SNT with alternatives