0603W160D101GT-C
vs
0603W160D101PT-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
CAPAX TECHNOLOGIES INC
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000016 µF
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.889 mm
0.889 mm
JESD-609 Code
e4
e4
Length
1.57 mm
1.57 mm
Negative Tolerance
3.125%
3.125%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 7 Inch
Positive Tolerance
3.125%
3.125%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0603
0603
Temperature Characteristics Code
N5600
N5600
Temperature Coefficient
-5600ppm/Cel ppm/°C
-5600ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Palladium/Silver (Pd/Ag)
Width
0.81 mm
0.81 mm
Base Number Matches
1
1
Compare 0603W160D101GT-C with alternatives
Compare 0603W160D101PT-H with alternatives