0603V130D500GT-A
vs
0603V130D500ST
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
|
Package Description |
, 0603
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Capacitance |
0.000013 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
0.889 mm
|
|
JESD-609 Code |
e4
|
|
Length |
1.57 mm
|
|
Negative Tolerance |
3.8462%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, 7 Inch
|
|
Positive Tolerance |
3.8462%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
|
Size Code |
0603
|
|
Temperature Characteristics Code |
N4700
|
|
Temperature Coefficient |
-4700ppm/Cel ppm/°C
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Width |
0.81 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 0603V130D500GT-A with alternatives