0603USD-222MLD
vs
LFZ28H20
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.209 Ω
|
0.22 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.07 mm
|
25 mm
|
Inductance |
0.15 µH
|
11000 µH
|
JESD-609 Code |
e4
|
|
Length |
1.52 mm
|
30 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
225 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Terminal Finish |
GOLD
|
|
Width |
0.76 mm
|
30 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0603USD-222MLD with alternatives
Compare LFZ28H20 with alternatives