0603U180F500SNT-B vs NP00603180F1HRR feature comparison

0603U180F500SNT-B Capax Technologies Inc

Buy Now Datasheet

NP00603180F1HRR Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAPAX TECHNOLOGIES INC CINETECH IND CO LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.838 mm 0.8 mm
JESD-609 Code e3
Length 1.524 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.762 mm 0.8 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request
Manufacturer Series 0603(FTOL)
Series 0603 ( F TOL )

Compare 0603U180F500SNT-B with alternatives

Compare NP00603180F1HRR with alternatives