0603SAJ075JBAE
vs
CR0603-16W-7R5JSNT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
VENKEL LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Rated Power Dissipation (P) |
0.1 W
|
0.063 W
|
Resistance |
7.5 Ω
|
7.5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
0603(1/10WS,GJ TOL)
|
CR0603-16W(G/J TOL)
|
Size Code |
0603
|
0603
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP, ROHS COMPLIANT
|
HTS Code |
|
8533.21.00.30
|
Manufacturer Series |
|
CR
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TAPE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 0603SAJ075JBAE with alternatives
Compare CR0603-16W-7R5JSNT with alternatives