0603SAJ0471CB vs WR06X471JTR feature comparison

0603SAJ0471CB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

WR06X471JTR Walsin Technology Corporation

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.1 W 0.1 W
470 Ω 470 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/10WS,GJ TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1
Yes
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
RATED AC VOLTAGE : 50
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, Paper, 7 Inch
70 °C
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare 0603SAJ0471CB with alternatives

Compare WR06X471JTR with alternatives