0603SAJ0335C3E
vs
RK73K1JLTP335J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
3300000 Ω
3300000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0603(1/10WS,GJ TOL)
RK73K1J( 5% TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Packing Method
TR
Compare 0603SAJ0335C3E with alternatives
Compare RK73K1JLTP335J with alternatives