0603SAJ0204C3E vs RK73B1JTTED204J feature comparison

0603SAJ0204C3E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B1JTTED204J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/10WS,GJ TOL) RK73B1J(T,L 5% TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series RK73B1J(T,L5%TOL)
Packing Method Tape, Plastic
Reference Standard MIL-R-55342F
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0603SAJ0204C3E with alternatives

Compare RK73B1JTTED204J with alternatives