0603SAJ0102CAE vs RK73A1JLTD102J feature comparison

0603SAJ0102CAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73A1JLTD102J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
compliant not_compliant
EAR99
Chip Chip
e3 e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.1 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/10WS,GJ TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
5% 5%
50 V 50 V
1 1
No
CHIP
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, PUNCHED PAPER, 7 INCH
70 °C
YES
WRAPAROUND

Compare 0603SAJ0102CAE with alternatives

Compare RK73A1JLTD102J with alternatives