0603SAJ0102CAE vs 0603SAJ0102TD feature comparison

0603SAJ0102CAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0603SAJ0102TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.1 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/10WS,GJ TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
50 V 50 V
1 1

Compare 0603SAJ0102CAE with alternatives

Compare 0603SAJ0102TD with alternatives