0603SAF9311TA Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
0603SAF9311T3 Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | ROYAL ELECTRONIC FTY CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 1.6 mm | 1.6 mm |
Package Style | SMT | SMT |
Package Width | 0.8 mm | 0.8 mm |
Rated Power Dissipation (P) | 0.1 W | 0.1 W |
Resistance | 9310 Ω | 9310 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Tolerance | 1% | 1% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |
Series | 0603(1/10WS,F TOL) | |