0603SAF5360BAE
vs
CR0603-16W-5360FSNT-13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
VENKEL LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.1 W
0.063 W
Resistance
536 Ω
536 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0603(1/10WS,F TOL)
CR0603-16W(F TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
TR, 13 Inch
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 0603SAF5360BAE with alternatives
Compare CR0603-16W-5360FSNT-13 with alternatives