0603SAF4643B1 vs 0603WGF4643B3 feature comparison

0603SAF4643B1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0603WGF4643B3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 464000 Ω 464000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/10WS,F TOL) 0603(1/16W,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 0603SAF4643B1 with alternatives

Compare 0603WGF4643B3 with alternatives