0603SAF3013C2E vs WR06X3013FT feature comparison

0603SAF3013C2E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

WR06X3013FT PILKOR Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD PILKOR ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 301000 Ω 301000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/10WS,F TOL) WR06(F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Packing Method TR, 7 Inch

Compare 0603SAF3013C2E with alternatives