0603SAF2430BAE vs CTTKFR0603FTE2430 feature comparison

0603SAF2430BAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CTTKFR0603FTE2430 Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 243 Ω 243 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/10WS,F TOL) CTTKFR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Manufacturer Series CTTKFR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0603SAF2430BAE with alternatives

Compare CTTKFR0603FTE2430 with alternatives