0603SAF2212TC vs CR0603-10W-2212FSNT feature comparison

0603SAF2212TC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR0603-10W-2212FSNT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VENKEL LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 22100 Ω 22100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series CR0603-10W(FTOL)
Packing Method TR
Series CR0603-10W(F TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0603SAF2212TC with alternatives

Compare CR0603-10W-2212FSNT with alternatives