0603SAF1540T5E
vs
CDF0603154R1%100PPM/KNP10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.85 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, 13 Inch
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
|
Resistance |
154 Ω
|
154 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0603SAF1540T5E with alternatives
Compare CDF0603154R1%100PPM/KNP10 with alternatives