0603SAF1331C5 vs 0603WGF1331C5E feature comparison

0603SAF1331C5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0603WGF1331C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 1330 Ω 1330 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/10WS,F TOL) 0603(1/16W,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99

Compare 0603SAF1331C5 with alternatives

Compare 0603WGF1331C5E with alternatives