0603SAF1001B4
vs
232270411002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0603(1/10WS,F TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare 0603SAF1001B4 with alternatives
Compare 232270411002 with alternatives