0603SAF1001B3E vs AF0603FR-101KL feature comparison

0603SAF1001B3E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AF0603FR-101KL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.1 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/10WS,F TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
50 V 50 V
1 1
Yes
CHIP, HALOGEN FREE AND ROHS COMPLIANT
8533.21.00.30
ANTI-SULFUR, LASER TRIMMABLE
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, PAPER, 10 INCH
70 °C
YES
WRAPAROUND

Compare 0603SAF1001B3E with alternatives

Compare AF0603FR-101KL with alternatives