0603SAF1001B3E vs 0603WGF1001T3 feature comparison

0603SAF1001B3E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0603WGF1001T3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.1 W 0.0625 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/10WS,F TOL) 0603(1/16W,F TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
50 V 50 V
1 1

Compare 0603SAF1001B3E with alternatives

Compare 0603WGF1001T3 with alternatives