0603RN1R8B500PRW vs BC035A1R8BZB3SA2 feature comparison

0603RN1R8B500PRW Knowles Capacitors

Buy Now Datasheet

BC035A1R8BZB3SA2 Kyocera AVX Components

Buy Now Datasheet
Yes
Active Obsolete
KNOWLES PRECISION DEVICES AVX CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.0000018 µF 0.0000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.889 mm 0.9 mm
1.52 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5.5556% 5.5556%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, Embossed, 13 Inch
5.5556% 5.5556%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.762 mm 0.81 mm
1 1
8532.24.00.20
e0
Tin/Lead (Sn/Pb)

Compare 0603RN1R8B500PRW with alternatives

Compare BC035A1R8BZB3SA2 with alternatives