0603N9R1B251PH vs UQCSVA9R1BAT2A feature comparison

0603N9R1B251PH Knowles Capacitors

Buy Now Datasheet

UQCSVA9R1BAT2A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000091 µF 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.89 mm
JESD-609 Code e4 e3
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1.0989% 1.1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 INCH
Positive Tolerance 1.0989% 1.1%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C -/+30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.81 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681
Package Shape RECTANGULAR PACKAGE

Compare 0603N9R1B251PH with alternatives

Compare UQCSVA9R1BAT2A with alternatives