0603N820G500VHW vs BC035A820GZB3AA0 feature comparison

0603N820G500VHW Knowles Capacitors

Buy Now Datasheet

BC035A820GZB3AA0 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.9 mm
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Embossed, 13 Inch
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.81 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 0603N820G500VHW with alternatives

Compare BC035A820GZB3AA0 with alternatives