0603N680K101SHW vs 0603N680K101DHW-HK feature comparison

0603N680K101SHW Knowles Capacitors

Buy Now Datasheet

0603N680K101DHW-HK Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.889 mm 0.89 mm
1.52 mm 1.52 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
10% 10%
100 V 100 V
MIL-PRF-55681 MIL-PRF-38534
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.762 mm 0.762 mm
1 1
e0
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0603N680K101SHW with alternatives

Compare 0603N680K101DHW-HK with alternatives