0603N680G500DHW-HB vs C0603HQN500-680GG6P feature comparison

0603N680G500DHW-HB Knowles Capacitors

Buy Now Datasheet

C0603HQN500-680GG6P VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES VENKEL LTD
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.9 mm
JESD-609 Code e0 e4
Length 1.52 mm 1.52 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TAPE, PAPER
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.76 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Manufacturer Series C0603
Package Shape RECTANGULAR PACKAGE
Series HQN

Compare 0603N680G500DHW-HB with alternatives

Compare C0603HQN500-680GG6P with alternatives