0603N680G250VT vs AU033A680GA74A feature comparison

0603N680G250VT Knowles Capacitors

Buy Now Datasheet

AU033A680GA74A Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Spl Sizes, Thickness & Volt. Available
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.9 mm
JESD-609 Code e4 e4
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, PAPER, 13 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.81 mm
Base Number Matches 1 1

Compare 0603N680G250VT with alternatives

Compare AU033A680GA74A with alternatives