0603N680G250ST vs BC033A680GZB1AA0 feature comparison

0603N680G250ST Knowles Capacitors

Buy Now Datasheet

BC033A680GZB1AA0 Kyocera AVX Components

Buy Now Datasheet
No
Active Obsolete
KNOWLES PRECISION DEVICES AVX CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
Spl Sizes, Thickness & Volt. Available
CERAMIC CERAMIC
0.889 mm 0.9 mm
e4 e0
1.52 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR TR, Embossed, 7 Inch
2% 2%
25 V 25 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.762 mm 0.81 mm
1 1
Tin/Lead (Sn/Pb)

Compare 0603N680G250ST with alternatives

Compare BC033A680GZB1AA0 with alternatives