0603N5R6C251YHT-HK
vs
0603RN5R6C251K
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0603
, 0603
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000056 µF
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.89 mm
0.889 mm
JESD-609 Code
e0
Length
1.52 mm
1.52 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
4.4643%
4.4643%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Bulk
Positive Tolerance
4.4643%
4.4643%
Rated (DC) Voltage (URdc)
250 V
250 V
Reference Standard
MIL-PRF-38534
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.762 mm
0.762 mm
Base Number Matches
1
1
Compare 0603N5R6C251YHT-HK with alternatives
Compare 0603RN5R6C251K with alternatives