0603N510F251PHW-HB vs UQCSVA510FAJ2A feature comparison

0603N510F251PHW-HB Knowles Capacitors

Buy Now Datasheet

UQCSVA510FAJ2A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.89 mm
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C -/+30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.81 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0603N510F251PHW-HB with alternatives

Compare UQCSVA510FAJ2A with alternatives