0603N430G500DHW-HS vs 0603N430G500YW feature comparison

0603N430G500DHW-HS Knowles Capacitors

Buy Now Datasheet

0603N430G500YW Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0603 , 0603
not_compliant not_compliant
EAR99 EAR99
0.000043 µF 0.000043 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.89 mm 0.889 mm
e0 e0
1.52 mm 1.52 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
2% 2%
50 V 50 V
MIL-PRF-123
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.762 mm 0.762 mm
1 1
Spl Sizes, Thickness & Volt. Available

Compare 0603N430G500DHW-HS with alternatives

Compare 0603N430G500YW with alternatives