0603N3R6B101SHT vs 0603N3R6B101YW feature comparison

0603N3R6B101SHT Knowles Capacitors

Buy Now Datasheet

0603N3R6B101YW Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000036 µF 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.889 mm
JESD-609 Code e4 e0
Length 1.52 mm 1.52 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.7778% 2.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 2.7778% 2.7778%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.762 mm
Base Number Matches 1 1
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0603N3R6B101SHT with alternatives

Compare 0603N3R6B101YW with alternatives