0603N2R2C500CT vs C0603T229C5GCL9028 feature comparison

0603N2R2C500CT Kamaya Inc

Buy Now Datasheet

C0603T229C5GCL9028 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 0603
Reach Compliance Code unknown not_compliant
Base Number Matches 2 1
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
ECCN Code EAR99
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 11.3636%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Cassette
Positive Tolerance 11.3636%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Compare C0603T229C5GCL9028 with alternatives