0603N1R8D251DH-HK vs 0603RN1R8D251NGW feature comparison

0603N1R8D251DH-HK Knowles Capacitors

Buy Now Datasheet

0603RN1R8D251NGW Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.889 mm
JESD-609 Code e0 e4
Length 1.52 mm 1.52 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 27.7778% 27.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 27.7778% 27.7778%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-38534
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.762 mm
Base Number Matches 1 1

Compare 0603N1R8D251DH-HK with alternatives

Compare 0603RN1R8D251NGW with alternatives