0603N1R5C1HR
vs
C1608NP0159CGCQ
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUPERTECH ELECTRONIC CO LTD
|
DARFON ELECTRONICS CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000015 µF
|
0.0000015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Manufacturer Series |
0603N(C,50V)
|
C1608(NP0,LT10)-Q
|
Negative Tolerance |
16.6667%
|
16.6667%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
Bulk Cassette
|
Positive Tolerance |
16.6667%
|
16.6667%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
0603N(C,50V)
|
C1608(NP0,LT10)-Q
|
Size Code |
0603
|
0603
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Multilayer |
|
Yes
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare 0603N1R5C1HR with alternatives
Compare C1608NP0159CGCQ with alternatives