0603N1R3B251VHT
vs
600S1R3BW250XT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0603
|
CHIP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0000013 µF
|
0.0000013 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.889 mm
|
0.89 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
1.52 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
7.6923%
|
7.692%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
7.6923%
|
7.692%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Silver (Ag)
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.762 mm
|
0.81 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare 0603N1R3B251VHT with alternatives
Compare 600S1R3BW250XT with alternatives